Analog Devices MAX4494AUA

SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps | IC OPAMP GP 2 CIRCUIT 8UMAX
$ 0.976

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4494AUA.

_legacy Avnet

Datasheet15 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.976
$ 1.85
$ 1.85
Stock
186,687
300,064
300,064
Authorized Distributors
1
5
5
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
3 V/µs
3 V/µs
3 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
770 µA
770 µA
770 µA

Related Parts

Analog DevicesMAX4392EUA
OP Amp Dual Volt Fdbk R-R O/P ±5.5V/11V 8-Pin uMAX
Analog DevicesMAX4326EUA+T
Single/Dual/Quad, Low-Cost, UCSP/SOT23, Low-Power, Rail-to-Rail I/O Op Amps
Analog DevicesMAX4393EUB+T
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable

Descriptions

Descriptions of Analog Devices MAX4494AUA provided by its distributors.

SC70, Low-Power, General-Purpose, Dual-Supply, Rail-to-Rail Op Amps | IC OPAMP GP 2 CIRCUIT 8UMAX
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
OP Amp Dual GP R-R O/P ±5.5V 8-Pin uMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated