Analog Devices MAX4491AUA

GULL WING Rail-to-Rail 2002 Surface Mount General Purpose Amplifier 54dB 10V/mus -40C~125C 10MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4491AUA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX4491AUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
Stock
172,777
71,941
Authorized Distributors
0
5
Case/Package
UMAX
UMAX
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
10 MHz
-
Input Offset Voltage (Vos)
1.5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
54 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
800 µA
-

Descriptions

Descriptions of Analog Devices MAX4491AUA provided by its distributors.

GULL WING Rail-to-Rail 2002 Surface Mount General Purpose Amplifier 54dB 10V/mus -40C~125C 10MHz
OP Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin uMAX
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated