Analog Devices MAX4445ESE

COMMERCIAL INDUSTRIAL Surface Mount GULL WING Video Amp 3800V/mus 550MHz 5V 41mA
$ 2.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4445ESE.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4445ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.86
$ 6.23
$ 6.23
Stock
110,160
117,344
117,344
Authorized Distributors
1
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
-3db Bandwidth
-
550 MHz
550 MHz
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
-
3800 V/µs
3800 V/µs
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
1
1
Max Power Dissipation
-
1.6 W
1.6 W
Signal to Noise Ratio (SNR)
-
-
-

Descriptions

Descriptions of Analog Devices MAX4445ESE provided by its distributors.

COMMERCIAL INDUSTRIAL Surface Mount GULL WING Video Amp 3800V/mus 550MHz 5V 41mA
OP Amp Single Current Fdbk ±5.5V 16-Pin SOIC N
IC AMP RECEIVER 16SOIC / Ultra-High-Speed, Low-Distortion, Differentialto- Single-Ended Line Receivers with Enable
IC RCVR DIFF-LINE 400MHZ 16-SOIC
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated