| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | MAX4412EXK+TG21 | 644 | >1wk | |||||||||
| Win Source | WS-MAX4412EXK+TG21 | 20 | 22 | 14h | ||||||||
| Worldway Electronics | MAX4412EXK+TG21 | 6,087 | 7 | Tape & Reel | 9h | |||||||
| Run Hong Electronics | MAX4412EXK+TG21 | 8,982 | 1h | |||||||||
| Fly-Wing Technology | MAX4412EXK+TG21 | 1,565 | 12h |
Download datasheets and manufacturer documentation for Analog Devices MAX4412EXK+TG21.
Download Analog Devices MAX4412EXK+TG21 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices MAX4412EXK+TG21 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX4412EXK+TG21.