Analog Devices MAX440CPI

High Speed Video Multiplexer/Amplifier 370V/us 160MHz 28-Pin PDIP
$ 10

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX440CPI.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10
$ 24.28
$ 24.28
Stock
65,005
43,642
43,642
Authorized Distributors
1
1
1
Case/Package
PDIP
-
-
Number of Pins
-
-
-
-3db Bandwidth
-
-
-
Bandwidth
160 MHz
-
-
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
1
-
-
Max Power Dissipation
727 mW
-
-
Signal to Noise Ratio (SNR)
-
-
-

Descriptions

Descriptions of Analog Devices MAX440CPI provided by its distributors.

High Speed Video Multiplexer/Amplifier 370V/us 160MHz 28-Pin PDIP
VIDEO MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
HIGH-SPEED VIDEO MUX/AMPLIFIER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated