Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4386EESD

Gull Wing 2005 Operational Amplifier Bipolar Operational Amplifier Amplifier 667MW 70DB 450V/MUS 85C
$ 2.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4386EESD.

_legacy Avnet

Datasheet13 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4386EESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.2
$ 6.239
Stock
136,959
2,210,289
Authorized Distributors
1
3
Case/Package
SOIC
-
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
450 V/µs
-
Gain Bandwidth Product
230 MHz
-
Input Offset Voltage (Vos)
20 mV
-
Power Supply Rejection Ratio (PSRR)
62 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
5.5 mA
-

Related Parts

Analog DevicesMAX4395ESD+T
Not Qualified GULL WING 2009 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 8.65mm
Analog DevicesMAX4395ESD+
Op Amp, Rail-to-Rail 5V±5.5V 11V 85MHz High Speed SOIC-14 SMD 8.75mm × 4mm × 1.5mm
Analog DevicesMAX4383ESD
Tin GULL WING 2003 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 667mW 70dB 485V/mus 85C
STMicroelectronicsTSH114IDT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14
ElantecEL8403IS
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14
MicrochipMCP6024-I/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of Analog Devices MAX4386EESD provided by its distributors.

GULL WING 2005 OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 667mW 70dB 450V/mus 85C
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
5.5mA 450V/μs 11.5nV/rtHz 230MHz 70dB shutdown Rail to Rail 55mA 4 4 5.5V 20mV 6.5μA(Typ) 230MHz High Speed Amplifiers SOIC-14 SMD mount 1.5mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated