Analog Devices MAX4383ESD

OP Amp Quad Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
$ 2.55

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4383ESD.

_legacy Avnet

Datasheet16 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4383ESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.55
$ 4.338
Stock
165,617
105,890
Authorized Distributors
1
2
Case/Package
SOIC
-
Number of Pins
14
14
Number of Circuits
4
-
Slew Rate
485 V/µs
485 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
3 mV
-
Power Supply Rejection Ratio (PSRR)
62 dB
-
Common Mode Rejection Ratio
70 dB
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
11 V
-
Operating Supply Current
7.5 mA
-

Related Parts

Analog DevicesMAX4382ESD+T
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4395ESD+T
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4395ESD+
Op Amp, Rail-to-Rail 5V±5.5V 11V 85MHz High Speed SOIC-14 SMD 8.75mm × 4mm × 1.5mm
STMicroelectronicsTSH114IDT
Operational Amplifier, QUAD, 100 MHz, 4, 450 V/ s, 2.5V to 6V, SOIC, 14
ElantecEL8403IS
Operational Amplifier, 4 Func, 8000uV Offset-Max, BIPolar, PDSO14
ElantecEL8302IS
Operational Amplifier, 3 Func, 7000uV Offset-Max, BIPolar, PDSO16

Descriptions

Descriptions of Analog Devices MAX4383ESD provided by its distributors.

OP Amp Quad Volt Fdbk R-R O/P ±5.5V/11V 14-Pin SOIC N
7.5mA(x4 Channels) 485V/μs 70dB 75mA 4 5V ±5.5V,11V 3mV 8.5μA 210MHz SOIC-14 SMD mount 1.5mm(height)
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated