Analog Devices MAX4374FESD

Sense Amplifier and Comparator 14-Pin SOIC N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4374FESD.

IHS

Datasheet13 pages15 years ago

DigiKey

CAD Models

Download Analog Devices MAX4374FESD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.832
Stock
68,775
129,601
Authorized Distributors
0
6
Input Offset Voltage (Vos)
100 µV
-
Common Mode Rejection Ratio
85 dB
-
Voltage Gain
-
-
Bandwidth
200 kHz
200 kHz
Gain Bandwidth Product
-
-
Input Bias Current
2.5 µA
-
Slew Rate
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
28 V
-
Case/Package
SOP
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX4374FESD provided by its distributors.

Sense Amplifier and Comparator 14-Pin SOIC N
IC AMP GAIN +50V/V PREC 14-SOIC
Analog Circuit, 1 Func, PDSO14
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated