Analog Devices MAX4373TESA

Low-Cost, Micropower, High-Side Current-Sense Amplifier Comparator Reference ICs | IC AMP/COMP/REF +20V/V 8-SOIC
$ 1.39

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4373TESA.

Augswan

Datasheet13 pages15 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4373TESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.39
$ 2.833
$ 2.833
Stock
115,232
115,476
115,476
Authorized Distributors
1
6
6
Input Offset Voltage (Vos)
-
100 µV
100 µV
Common Mode Rejection Ratio
-
85 dB
85 dB
Voltage Gain
-
-
-
Bandwidth
-
200 kHz
200 kHz
Gain Bandwidth Product
-
200 kHz
200 kHz
Input Bias Current
-
4 µA
4 µA
Slew Rate
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
28 V
28 V
Case/Package
-
SOIC
SOIC
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C

Descriptions

Descriptions of Analog Devices MAX4373TESA provided by its distributors.

Low-Cost, Micropower, High-Side Current-Sense Amplifier Comparator Reference ICs | IC AMP/COMP/REF +20V/V 8-SOIC
Sense Amplifier and Comparator 8-Pin SOIC N
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated