Analog Devices MAX4331EUA

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp buffer circuit 3mm 25nA 5V 3000kHz
$ 1.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4331EUA.

DigiKey

Datasheet16 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4331EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 3.112
Stock
116,616
154,501
Authorized Distributors
1
4
Case/Package
UMAX
UMAX
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
1.5 V/µs
-
Gain Bandwidth Product
3 MHz
-
Input Offset Voltage (Vos)
650 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
68 dB
-
Min Supply Voltage
2.3 V
-
Max Supply Voltage
6.5 V
-
Operating Supply Current
275 µA
-

Related Parts

Analog DevicesMAX4237BEUA+
ROHS3Compliant EAR99 MAX4237 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0005muA 5muV 7500kHz
Analog DevicesMAX4237AEUA+
SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps
Analog DevicesMAX4131EUA+T
Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps

Descriptions

Descriptions of Analog Devices MAX4331EUA provided by its distributors.

Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp buffer circuit 3mm 25nA 5V 3000kHz
OP Amp Single 1.5V/us ±1.15V to ±3.25V/2.3V to 6.5V 8-Pin uMAX
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated