Analog Devices MAX4310EUA

INDUSTRIAL Surface Mount Dual Single BIPOLAR Video Amp 460V/mus 330mW 280MHz 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4310EUA.

Augswan

Datasheet18 pages18 years ago

CAD Models

Download Analog Devices MAX4310EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.922
$ 6.922
Stock
113,780
6,723,885
6,723,885
Authorized Distributors
0
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
-3db Bandwidth
280 MHz
-
-
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
460 V/µs
460 V/µs
460 V/µs
Impedance
-
-
-
Min Supply Voltage
4 V
-
-
Max Supply Voltage
10.5 V
-
-
Number of Channels
2
-
-
Max Power Dissipation
330 mW
-
-
Signal to Noise Ratio (SNR)
-
-
-

Descriptions

Descriptions of Analog Devices MAX4310EUA provided by its distributors.

INDUSTRIAL Surface Mount Dual Single BIPOLAR Video Amp 460V/mus 330mW 280MHz 5V
IC AMP MPLEX AMP 8UMAX / High-Speed, Low-Power, Single-Supply, Multichannel, Video Multiplexer-Amplifiers
Analog Multiplexer Single 2:1 8-Pin uMAX
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated