Analog Devices MAX4295EEE

IC AMP CLASS D MONO 2W 16QSOP / Mono/Stereo 2W Switch-Mode (Class-D) Audio Power Amplifiers
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4295EEE.

_legacy Avnet

Datasheet15 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4295EEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 7.08
Stock
195,457
1,052,667
Authorized Distributors
1
5
Case/Package
QSOP
-
Number of Pins
16
-
Number of Channels
-
-
Output Power
2 W
2 W
Power Supply Rejection Ratio (PSRR)
90 dB
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesMAX9727EEP+
IC AMP CLASS AB QUAD 20QSOP / Amplifier IC 4-Channel (Quad) Class AB 20-QSOP
Analog DevicesMAX13331GEE/V+T
Audio Amp Headphone 2-CH Stereo 0.135W Class-AB 16-Pin QSOP T/R
Analog DevicesMAX13335EGEE/V+
Dual Automotive Differential Audio Receivers with I²C Control and Diagnostics
Analog DevicesMAX13335EGEEA/V+
Dual Automotive Differential Audio Receivers with I²C Control and Diagnostics
Analog DevicesMAX13336EGEE/V+
IC AMP CLASS AB STEREO 16QSOP / Amplifier IC 2-Channel (Stereo) Class AB 16-QSOP
Analog DevicesMAX1962EEP
DC to DC Controller Step-Down 1MHz 2.35V to 5.5V 20-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX4295EEE provided by its distributors.

IC AMP CLASS D MONO 2W 16QSOP / Mono/Stereo 2W Switch-Mode (Class-D) Audio Power Amplifiers
Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin QSOP
AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated