Analog Devices MAX4289ESA

OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N
$ 0.888

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4289ESA.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 2.068
Stock
84,212
160,474
Authorized Distributors
1
4
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
0.006 V/µs
-
Gain Bandwidth Product
17 kHz
-
Input Offset Voltage (Vos)
200 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
57 dB
-
Min Supply Voltage
1 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
18 µA
-

Related Parts

Analog DevicesMAX4040ESA+
ROHS3Compliant EAR99 MAX4040 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.02muA 200muV 90kHz
MicrochipMCP621-E/SN
Op Amp Single Low Offset Voltage Amplifier R-R O/P 5.5V Automotive 8-Pin SOIC N Tube
MicrochipMCP651-E/SN
MCP651 Series 5.5 V 50 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6031-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
Texas InstrumentsOPA344UA
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA317ID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Analog Devices MAX4289ESA provided by its distributors.

OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N
GULL WING Rail-to-Rail 2002 Surface Mount General Purpose Amplifier 57dB 0.006V/mus -40C~85C 17kHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated