Analog Devices MAX427CSA-T

2.8V/¦Ìs 2.8nV/rtHz 8MHz 117dB 1 15¦ÌV 35nA SOIC-NARROW-8 1.5mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX427CSA-T.

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 2.56
Stock
36,224
100,976
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
-
Number of Circuits
-
-
Slew Rate
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
8 MHz
-
Input Offset Voltage (Vos)
15 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
117 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices MAX427CSA-T provided by its distributors.

2.8V/¦Ìs 2.8nV/rtHz 8MHz 117dB 1 15¦ÌV 35nA SOIC-NARROW-8 1.5mm
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX427CSA+T