Analog Devices MAX4259EEE+T

MAX4259 Tape & Reel (TR) e3 DUAL video amp IC 85C 6dB 4.9mm 10.9mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4259EEE+T.

Augswan

Datasheet16 pages29 years ago

CAD Models

Download Analog Devices MAX4259EEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
Stock
203,384
149,388
Authorized Distributors
0
1
Case/Package
QSOP
QSOP
Number of Pins
16
16
-3db Bandwidth
250 MHz
250 MHz
Bandwidth
-
350 MHz
Gain
-
-
Slew Rate
1000 V/µs
1000 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
1
1
Max Power Dissipation
667 mW
667 mW
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Analog Devices MAX4259EEE+T provided by its distributors.

MAX4259 Tape & Reel (TR) e3 DUAL video amp IC 85C 6dB 4.9mm 10.9mA
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
2 CHANNEL VIDEO AMPLIFIER PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4259EEE-T