Analog Devices MAX4259EEE+

Not Qualified INDUSTRIAL Surface Mount GULL WING Video Amp 1000V/mus 250MHz 5.5V 10.9mA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4259EEE+.

Components Direct

Datasheet16 pages29 years ago

CAD Models

Download Analog Devices MAX4259EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
Stock
47,708
149,388
Authorized Distributors
0
1
Case/Package
-
QSOP
Number of Pins
16
16
-3db Bandwidth
-
250 MHz
Bandwidth
350 MHz
350 MHz
Gain
-
-
Slew Rate
-
1000 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
1
Max Power Dissipation
-
667 mW
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Analog Devices MAX4259EEE+ provided by its distributors.

Not Qualified INDUSTRIAL Surface Mount GULL WING Video Amp 1000V/mus 250MHz 5.5V 10.9mA
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Video Amplifiers & Buffers IC; Amplifier Type:Video; No. of Amplifiers:1; Gain Bandwidth -3db:250MHz; Slew Rate:1000V/µs; Amplifier Output:Single Ended; Output Current Max:70mA; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated