Analog Devices MAX4223ESA

OP Amp Single Current Fdbk ±5.5V 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4223ESA.

_legacy Avnet

Datasheet20 pages28 years ago

CAD Models

Download Analog Devices MAX4223ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.261
Stock
202,592
240,552
Authorized Distributors
0
5
Case/Package
SOIC
-
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
-
1100 V/µs
Gain Bandwidth Product
1.2 GHz
-
Input Offset Voltage (Vos)
500 µV
-
Power Supply Rejection Ratio (PSRR)
68 dB
-
Common Mode Rejection Ratio
55 dB
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
6 mA
-

Descriptions

Descriptions of Analog Devices MAX4223ESA provided by its distributors.

OP Amp Single Current Fdbk ±5.5V 8-Pin SOIC N
IC AMP CURRNT FDBK 1GHZ LP 8SOIC
Contains Lead GULL WING 1998 Surface Mount Current Feedback Amplifier 471mW 55dB 1100V/mus -40C~85C
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated