Analog Devices MAX4211EETE

Current & Power Monitors & Regulators High-Side Power & Current Monitor
$ 1.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4211EETE.

SHENGYU ELECTRONICS

Datasheet32 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4211EETE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 3.236
Stock
141,479
75,730
Authorized Distributors
1
4
Input Offset Voltage (Vos)
2 mV
-
Common Mode Rejection Ratio
80 dB
-
Voltage Gain
-
-
Bandwidth
220 kHz
220 kHz
Gain Bandwidth Product
-
-
Input Bias Current
3 µA
-
Slew Rate
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Case/Package
QFN
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-

Descriptions

Descriptions of Analog Devices MAX4211EETE provided by its distributors.

Current & Power Monitors & Regulators High-Side Power & Current Monitor
IC CURRENT MONITOR 1.5% 16TQFN
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated