Analog Devices MAX4210AETT+T

1-CHANNEL Power Supply Support Ckt DSO6
$ 1.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4210AETT+T.

Augswan

Datasheet32 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4210AETT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.43
Stock
114,365
114,365
Authorized Distributors
1
1
Input Offset Voltage (Vos)
-
-
Common Mode Rejection Ratio
-
-
Voltage Gain
-
-
Bandwidth
-
-
Gain Bandwidth Product
-
-
Input Bias Current
-
-
Slew Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Descriptions

Descriptions of Analog Devices MAX4210AETT+T provided by its distributors.

1-CHANNEL POWER SUPPLY SUPPORT CKT DSO6
HIGH-SIDE POWER AND CURRENT MONITORS
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4210AETT-T
  • MAX4210AETTT