Analog Devices MAX4167EPA

OP Amp Dual GP R-R I/O ±3.25V/6.5V 8-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4167EPA.

_legacy Avnet

Datasheet17 pages20 years ago

CAD Models

Download Analog Devices MAX4167EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.2
Stock
85,649
443,315
Authorized Distributors
0
2
Case/Package
DIP
PDIP
Number of Pins
-
8
Number of Circuits
2
-
Slew Rate
2 V/µs
2 V/µs
Gain Bandwidth Product
5 MHz
-
Input Offset Voltage (Vos)
250 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
72 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
6.5 V
-
Operating Supply Current
1.3 mA
-

Descriptions

Descriptions of Analog Devices MAX4167EPA provided by its distributors.

OP Amp Dual GP R-R I/O ±3.25V/6.5V 8-Pin PDIP N
Contains Lead Rail-to-Rail 2006 Through Hole General Purpose Amplifier 72dB 2V/mus -40C~85C 5MHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
IC 10 BIT 38 KSPS ADC S/O 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated