Analog Devices MAX4159ESD+T

MAX4159 Tape & Reel (TR) e3 2: 1Multiplexer-Amplifier video amp IC 85C 13mA 5V 350MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4159ESD+T.

IHS

Datasheet16 pages29 years ago

CAD Models

Download Analog Devices MAX4159ESD+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 2.92
Stock
11,649
158,750
158,750
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
8
8
-3db Bandwidth
350 MHz
350 MHz
350 MHz
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
700 V/µs
700 V/µs
700 V/µs
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
667 mW
667 mW
667 mW
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX4159ESD+T provided by its distributors.

MAX4159 Tape & Reel (TR) e3 2:1Multiplexer-Amplifier video amp IC 85C 13mA 5V 350MHz
IC VIDEO MUX/AMP 2CH 14-SOIC
IC COMPARATOR VOLT 16-SOIC
IC AMP MPLEX AMP 14SOIC
1 CHANNEL VIDEO AMPLIFIER PDSO14
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
Video Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated