Analog Devices MAX4144EEE

Non-RoHS Compliant DIFFERENTIAL GULL WING DUAL (Type) 85C 4.89mm -5V
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4144EEE.

DigiKey

Datasheet16 pages25 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4144EEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.07
$ 1.99
$ 1.99
Stock
46,816
159,542
159,542
Authorized Distributors
1
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX4144EEE provided by its distributors.

Non-RoHS Compliant DIFFERENTIAL GULL WING DUAL (Type) 85C 4.89mm -5V
SP Amp Line Receiver Amp Single ±5.5V 16-Pin QSOP
Line Receiver, 1 Func, 1 Rcvr, PDSO16
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
IC AMP HI-SPEED INSTRUMNT 16QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated