Analog Devices MAX4108ESA

Contains Lead GULL WING OPERATIONAL AMPLIFIER CMOS op amp buffer circuit 70dB 1200V/mus 85C 400MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4108ESA.

Components Direct

Datasheet12 pages28 years ago

CAD Models

Download Analog Devices MAX4108ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.83
$ 5.83
Stock
28,616
164,283
164,283
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
8
-
-
Number of Circuits
-
-
-
Slew Rate
1200 V/µs
1200 V/µs
1200 V/µs
Gain Bandwidth Product
400 MHz
400 MHz
400 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices MAX4108ESA provided by its distributors.

Contains Lead GULL WING OPERATIONAL AMPLIFIER CMOS op amp buffer circuit 70dB 1200V/mus 85C 400MHz
Operational Amplifier, 1 Func, 8000uV Offset-Max, CMOS, PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated