Analog Devices MAX4090ELT+

Video Buffer with Sync-Tip Clamp and 150nA Shutdown Current 6dB 3V/5V 6-Pin uDFN
$ 0.581

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4090ELT+.

_legacy Avnet

Datasheet17 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.581
$ 0.735
Stock
75,384
85,603
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
6
6
-3db Bandwidth
-
55 MHz
Bandwidth
-
55 MHz
Gain
-
-
Slew Rate
-
275 V/µs
Impedance
-
-
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
5.5 V
Number of Channels
-
-
Max Power Dissipation
-
290 mW
Signal to Noise Ratio (SNR)
-
65 dB

Descriptions

Descriptions of Analog Devices MAX4090ELT+ provided by its distributors.

Video Buffer with Sync-Tip Clamp and 150nA Shutdown Current 6dB 3V/5V 6-Pin uDFN
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 6; Package Code: VSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated