Analog Devices MAX4090AALT+T

Video Buffer with Sync-Tip Clamp and 150nA Shutdown Current 6dB 3V/5V 6-Pin uDFN T/R
$ 0.735

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4090AALT+T.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4090AALT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX4090ELT+T
Video Buffer with Sync-Tip Clamp and 150nA Shutdown Current 6dB 3V/5V 6-Pin uDFN T/R
Analog DevicesMAX4032ELT+T
MAX4032 Tape & Reel (TR) e4 DUAL video amp IC 85C 65dB 2mm 35muA
Texas InstrumentsLMH6601QMG/NOPB
Automotive, 250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85
Texas InstrumentsLMH6601MGX/NOPB
250 MHz, 2.4V CMOS Operational Amplifier with Shutdown 6-SC70 -40 to 85
IntersilEL8101IW-T7A
Non-RoHS Compliant R-PDSO-G5 TIN LEAD Tape & Reel (TR) op amp buffer circuit 2.9mm 1.5muA 3V 200MHz
Texas InstrumentsOPA890IDBVR
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX4090AALT+T provided by its distributors.

Video Buffer with Sync-Tip Clamp and 150nA Shutdown Current 6dB 3V/5V 6-Pin uDFN T/R
AUTOMOTIVE Surface Mount BICMOS ROHS3Compliant Video Amp 275V/mus 290mW 55MHz 3/5V
1 CHANNEL VIDEO AMPLIFIER PDSO6
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 6; Package Code: VSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated