Analog Devices MAX4063EUD

Audio Amp Microphone 1-CH Mono Class-AB 14-Pin TSSOP

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4063EUD.

_legacy Avnet

Datasheet14 pages14 years ago

CAD Models

Download Analog Devices MAX4063EUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
Stock
79,437
147,490
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Channels
2
2
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
95 dB
-
Common Mode Rejection Ratio
79 dB
-
Min Supply Voltage
2.4 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Analog Devices MAX4063EUD provided by its distributors.

Audio Amp Microphone 1-CH Mono Class-AB 14-Pin TSSOP
AUDIO PREAMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
MAXIM TSSOP14

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4063-EUD