Analog Devices MAX4061EUA+T

Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4061EUA+T.

IHS

Datasheet15 pages7 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.899
Stock
35,053
50,638
Authorized Distributors
0
1
Case/Package
TSSOP
UMAX
Number of Pins
8
8
-3db Bandwidth
-
-
Bandwidth
22 kHz
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX4061EUA+T provided by its distributors.

Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO8
Audio Amp Microphone 1-CH Mono Class-AB 8-Pin uMAX T/R
EAR99 MAX4061 Tape & Reel (TR) Differential Inputs Microphone Shutdown audio amplifier 2.4V 3mm 1.2mA 89dB
Amplifier IC 1-Channel (Mono) Class AB 8-uMAX
AUDIO PREAMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated