Analog Devices MAX405CSA

Video Buffer Amplifier Precision 180MHz 12V 8-Pin SOIC
$ 4.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX405CSA.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.42
$ 1.13
Stock
78,032
3,445
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Analog Devices MAX405CSA provided by its distributors.

Video Buffer Amplifier Precision 180MHz 12V 8-Pin SOIC
BUFFER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
IC 180MHZ VIDEO BUFFER SO8
VIDEO BUFFER AMPLIFIER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated