Analog Devices MAX4053CPE

Low-Voltage, CMOS Analog Multiplexers/Switches | IC MULTIPLEXER TRPL 2X1 16DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4053CPE.

DigiKey

Datasheet19 pages20 years ago

CAD Models

Download Analog Devices MAX4053CPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.238
$ 5.238
Stock
79,411
1,055,985
1,055,985
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Multiplexer
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
16 V
-
-

Descriptions

Descriptions of Analog Devices MAX4053CPE provided by its distributors.

Low-Voltage, CMOS Analog Multiplexers/Switches | IC MULTIPLEXER TRPL 2X1 16DIP
Analog Switch Triple SPDT 16-Pin PDIP N
SPDT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SWITCH SPDT X 3 100OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated