Analog Devices MAX4051AEEE

GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 90dB 2pF 2pF 100Ohm 2pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4051AEEE.

DigiKey

Datasheet19 pages20 years ago

CAD Models

Download Analog Devices MAX4051AEEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.69
$ 4.69
Stock
181,919
234,368
234,368
Authorized Distributors
0
5
5
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
16 V
16 V

Descriptions

Descriptions of Analog Devices MAX4051AEEE provided by its distributors.

GULL WING Surface Mount Non-RoHS Compliant Multiplexer Switch IC 90dB 2pF 2pF 100Ohm 2pC
LOW-VOLTAGE, CMOS ANALOG 8-CHANNEL MULTIPLEXE<AZ
Analog Multiplexer Single 8:1 16-Pin QSOP
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated