Analog Devices MAX4032ELT+

Video Buffer with Sync-Tip Clamp 5V 6dB 6-Pin DFN
$ 0.746

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4032ELT+.

_legacy Avnet

Datasheet10 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.746
$ 0.735
Stock
50,745
81,404
Authorized Distributors
1
1
Case/Package
-
DFN
Number of Pins
6
6
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX4032ELT+ provided by its distributors.

Video Buffer with Sync-Tip Clamp 5V 6dB 6-Pin DFN
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 6; Package Code: VSON; Package Shape: SQUARE;
MAX4032 5V, 6DB VIDEO BUFFER WIT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated