Analog Devices MAX4026EWP+

Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 360V/mus 200MHz -5V 34mA
$ 2.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4026EWP+.

_legacy Avnet

Datasheet23 pages16 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX4026EWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.7
Stock
41,179
45,293
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
-
-
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
4
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Dual, Single
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
11 V
Number of Channels
-
4

Descriptions

Descriptions of Analog Devices MAX4026EWP+ provided by its distributors.

Not Qualified INDUSTRIAL Surface Mount BIPOLAR Video Amp 360V/mus 200MHz -5V 34mA
Analog Multiplexer Quad 2:1 20-Pin SOIC W
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TRIPLE, 2:1 VIDEO MUX-AMPLIFIERS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated