Analog Devices MAX4025EUP+T

MAX4025 Tape & Reel (TR) e3 VIDEO MULTIPLEXER video amp IC 85C 6.5mm 34mA -5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4025EUP+T.

_legacy Avnet

Datasheet23 pages16 years ago

CAD Models

Download Analog Devices MAX4025EUP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
Stock
98,512
91,998
Authorized Distributors
0
1
Case/Package
TSSOP
-
Number of Pins
20
-
-3db Bandwidth
260 MHz
-
Bandwidth
-
-
Gain
-
-
Slew Rate
300 V/µs
-
Impedance
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
11 V
-
Number of Channels
4
-
Max Power Dissipation
879 mW
-
Signal to Noise Ratio (SNR)
-
-

Descriptions

Descriptions of Analog Devices MAX4025EUP+T provided by its distributors.

MAX4025 Tape & Reel (TR) e3 VIDEO MULTIPLEXER video amp IC 85C 6.5mm 34mA -5V
Analog Multiplexer Quad 2:1 20-Pin TSSOP T/R
QUAD 2-CHANNEL VIDEO MULTIPLEXER PDSO20
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated