Analog Devices MAX4003EUA

AMPLIFIER IC; No. of Pins: 8; Operating Temperature Min: -40°C; Operating Temperat

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4003EUA.

Newark

Datasheet12 pages23 years ago

_legacy Avnet

iiiC

CAD Models

Download Analog Devices MAX4003EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.42
$ 2.42
Stock
119,867
300,681
300,681
Authorized Distributors
0
5
5
Frequency
-
100 MHz
100 MHz
Max Frequency
-
2.5 GHz
2.5 GHz
Max Power Dissipation
-
362 mW
362 mW
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Case/Package
-
UMAX
UMAX
Packaging
-
Cut Tape
Cut Tape
Max Supply Current
-
-
-
Operating Supply Current
-
5.9 mA
5.9 mA
Operating Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX4003EUA provided by its distributors.

AMPLIFIER IC; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperat
IC LOG AMP RF DETECT 45DB 8-MSOP
SP Amp LOG Amp Single 5V 8-Pin uMAX
IC RF DETECT 100MHZ-2.5GHZ 8UMAX
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated