Analog Devices MAX3941ETG

10Gbps EAM Driver with Integrated Bias Network | IC EAM DRIVER 10GBPS 24-TQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3941ETG.

Augswan

Datasheet7 pages0 years ago

Alternate Parts

Price @ 1000
$ 114.52
Stock
58,905
69,555
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
10.7 Gbps
-
Min Supply Voltage
-5.5 V
-
Max Supply Voltage
-4.9 V
-

Descriptions

Descriptions of Analog Devices MAX3941ETG provided by its distributors.

10Gbps EAM Driver with Integrated Bias Network | IC EAM DRIVER 10GBPS 24-TQFN
ROHS3Compliant QUAD Obsolete Surface Mount Telecom IC Driver -40C~85C 10.7Gbps 140mA -5.5V~-4.9V
ATM/SONET/SDH SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 24; Package Code: QCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated