Analog Devices MAX3885ECB-TD

LVDS Deserializer 0.4V 64-Pin TQFP T/R
$ 18.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3885ECB-TD.

Augswan

Datasheet8 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3885ECB-TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.29
$ 18.29
$ 18.29
Stock
186,974
186,974
186,974
Authorized Distributors
1
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
16
16
16
Number of Receivers
-
-
-
Data Rate
155 Mbps
155 Mbps
155 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Analog Devices MAX3885ECB-TD provided by its distributors.

LVDS Deserializer 0.4V 64-Pin TQFP T/R
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER MAX3885 Tape & Reel (TR) PECL interface serializer 0.5mm 0.28mA 3.3V 3V~3.6V
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3885ECB+TD