Analog Devices MAX3805ETE#TG16

S-XQCC-N16 MAX3805 Tape & Reel (TR) Ethernet interface driver 3.3V 3mm 12.5Gbps -40C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3805ETE#TG16.

IHS

Datasheet11 pages20 years ago

CAD Models

Download Analog Devices MAX3805ETE#TG16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.15
Stock
10,353
67,014
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
16
Data Rate
-
-
Number of Transceivers
-
-
Number of Ports
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Introduction Date2007-11-22
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2011-05-18
LTD Date2011-11-18

Descriptions

Descriptions of Analog Devices MAX3805ETE#TG16 provided by its distributors.

S-XQCC-N16 MAX3805 Tape & Reel (TR) Ethernet interface driver 3.3V 3mm 12.5Gbps -40C~85C
Adaptive Equalizer 16-Pin TQFN EP T/R / IC EQUALIZER REC 10.7GBPS 16TQFN
IC EQUALIZER REC 10.7GBPS 16TQFN
Line Equalizer, Bipolar, QCC16
LINE EQUALIZER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated