Analog Devices MAX3785UTT-T

Industry's Smallest Backplane Equalizer Measures Only 1.5mm x 1.5mm
$ 4.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3785UTT-T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3785UTT-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.68
$ 4.68
$ 4.68
Stock
261,083
261,083
261,083
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
6
6
6
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
6.4 Gbps
6.4 Gbps
6.4 Gbps
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3785UTT-T.

Descriptions

Descriptions of Analog Devices MAX3785UTT-T provided by its distributors.

Industry's Smallest Backplane Equalizer Measures Only 1.5mm x 1.5mm
Ciiva
High Speed - Video Interface ICs ROHS
6.25Gbps, 1.8V PC Board Equalizer
LINE EQUALIZER; Temperature Grade: OTHER; Terminal Form: NO LEAD; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3785UTT+T