Analog Devices MAX3741HETE

Interface Circuit, BIPolar, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16
$ 5.44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3741HETE.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.44
$ 5.27
$ 5.27
Stock
36,425
97,157
97,157
Authorized Distributors
1
1
1
Data Rate
3.2 Gbps
3.2 Gbps
3.2 Gbps
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Output Current
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Packaging
-
-
-
Mount
-
-
-
Operating Supply Current
51 mA
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V

Descriptions

Descriptions of Analog Devices MAX3741HETE provided by its distributors.

Interface Circuit, BIPolar, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16
Compact VCSEL Driver SFP 3.2Gbps 16-Pin TQFN
3.2Gbps 5V 51mA - Laser Drivers ROHS
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated