Analog Devices MAX3693ECJ

Pecl Lvds 622MBPS QFP SMD Mount 7MM*7MM*1.6MM
$ 10.59

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.59
$ 1.13
$ 1.13
Stock
208,867
132,942
132,942
Authorized Distributors
1
1
1
Case/Package
LQFP
-
-
Number of Pins
32
-
-
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
-
-
Number of Receivers
-
-
-
Data Rate
622 Mbps
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Texas InstrumentsTUSB3410VF
Full Speed USB to Serial Port Controller USB 2.0 3.3V Tray 32-Pin LQFP
Texas InstrumentsTUSB3410IVF
UART, I2C and IrDA serial port to USB bridge 32-LQFP -40 to 85
Texas InstrumentsTUSB2036VF
2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70
NXP SemiconductorsTDA8029HL/C207,151
IC INTERFACE SPECIALIZED 32LQFP / Smart Card Interface 32-LQFP (7x7)
NXP SemiconductorsTDA8029HL/C207,118
TDA8029 Series 2.7 to 6 V 20 MHz Serial SMT Smart Card Interface IC - LQFP-32
NXP SemiconductorsTDA8020HL/C2,118
Dual Ic Card Interface/Reel Rohs Compliant: Yes |NXP Semiconductors TDA8020HL/C2,118

Descriptions

Descriptions of Analog Devices MAX3693ECJ provided by its distributors.

PECL LVDS 622Mbps QFP SMD mount 7mm*7mm*1.6mm
+3.3V, 622Mbps, SDH/SONET 4:1 Serializer with Clock Synthesis and LVDS Inputs | IC SERIALIZR 622MBPS LVDS 32LQFP
LVDS Serializer 0.4V 32-Pin LQFP
IC SERIALIZR 622MBPS LVDS 32LQFP
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: LQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated