Analog Devices MAX3691ECJ

SDH/SONET 4: 1 Serializer with Clock Synthesis and LVDS Inputs 622Mbps 3.3V 32-Pin TQFP
$ 1.13

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 10.59
$ 10.59
Stock
139,064
210,434
210,434
Authorized Distributors
1
1
1
Case/Package
-
LQFP
LQFP
Number of Pins
-
32
32
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX3691ECJ provided by its distributors.

SDH/SONET 4:1 Serializer with Clock Synthesis and LVDS Inputs 622Mbps 3.3V 32-Pin TQFP
PECL 3V 3.6V LVDS 622Mbps TQFP-32 SMD mount
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: LQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated