Analog Devices MAX3690ECJ+

GULL WING Serializer Surface Mount ATM; SDH; SONET Serializer -40C~85C TA 622Mbps 3V~3.6V 3.3V

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3690ECJ+.

iiiC

Datasheet8 pages21 years ago

Alternate Parts

Price @ 1000
$ 11.31
Stock
35,968
94,085
Authorized Distributors
0
1
Case/Package
-
LQFP
Number of Pins
-
32
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
622 Mbps
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V

Descriptions

Descriptions of Analog Devices MAX3690ECJ+ provided by its distributors.

GULL WING Serializer Surface Mount ATM;SDH;SONET Serializer -40C~85C TA 622Mbps 3V~3.6V 3.3V
Serializers & Deserializers - Serdes 3.3V 622Mbps SDH/ SONET 1:8 Serializer
SDH/SONET 8:1 Serializer 32-Pin TQFP
IC SERIALIZR 622MBPS TTL 32-TQFP
ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: LQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated