Analog Devices MAX3514EEP

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 65MHz 75Ohm 85C
$ 4.46

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3514EEP.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.46
$ 4.46
Stock
146,132
51,310
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices MAX3514EEP provided by its distributors.

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 65MHz 75Ohm 85C
Programmable Gain Amplifier 5MHz to 65MHz 4.75V to 5.25V 20-Pin QSOP
IC OPAMP DIFF 1 CIRCUIT 20QSOP
NARROW BAND MEDIUM POWER; Mounting Feature: SURFACE MOUNT; No. of Terminals: 20; Package Body Material: PLASTIC/EPOXY; No. of Functions: 1; JESD-609 Code: e0;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3514 EEP