Analog Devices MAX3486ESA

3-STATE COMPLEMENTARY Half Duplex Non-RoHS Compliant Transceiver -40C~85C 471mW 2.5Mbps 65ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3486ESA.

Augswan

Datasheet17 pages30 years ago

DigiKey

CAD Models

Download Analog Devices MAX3486ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.2
$ 5.2
Stock
167,281
279,738
279,738
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2.5 Mbps
2.5 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Analog Devices MAX3486ESA provided by its distributors.

3-STATE COMPLEMENTARY Half Duplex Non-RoHS Compliant Transceiver -40C~85C 471mW 2.5Mbps 65ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
3.3V-Powered, 10Mbps and Slew-Rate-Limited True RS-485/RS-422 Transceivers | IC TXRX RS485/422 2.5MBPS 8SOIC
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
PANASONIC - AQY212GSX - PHOTOMOS RELAY, 60V, 1A
IC TXRX RS485/422 2.5MBPS 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated