Analog Devices MAX3455EEUD

USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TSSOP
$ 1.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3455EEUD.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.04
$ 1.07
$ 1.07
Stock
59,536
62,566
62,566
Authorized Distributors
1
1
1
Case/Package
TSSOP
-
-
Mount
-
-
-
Number of Pins
-
-
-
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
-
-
Min Operating Temperature
-
-
-
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX3455EEUD provided by its distributors.

USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TSSOP
IC TRANSCEIVER HALF 1/1 14TSSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated