Analog Devices MAX3454EETE+T

EAR99 MAX3454E Tape & Reel (TR) USB 2.0 interface receiver 5.5V 2.5mA 3mm 22ns
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3454EETE+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 2.042
$ 2.042
Stock
51,888
419,899
419,899
Authorized Distributors
0
5
5
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
16
16
16
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
USB
USB
Data Rate
480 Mbps
1.5 Mbps
1.5 Mbps
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Descriptions

Descriptions of Analog Devices MAX3454EETE+T provided by its distributors.

EAR99 MAX3454E Tape & Reel (TR) USB 2.0 interface receiver 5.5V 2.5mA 3mm 22ns
±15kV ESD-Protected USB Transceivers
IC TRANSCEIVER HALF 1/1 16TQFN
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3454EETE-T