Analog Devices MAX3453EEUD

USB Transceiver 1TR 12Mbps 14-Pin TSSOP
$ 1.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3453EEUD.

_legacy Avnet

Datasheet19 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3453EEUD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX3346EEUD+
EAR99 MAX3346 Tube USB 2.0 interface driver 200mV 8mA 140.30179mg 20ns
Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
Analog DevicesMAX3454EEUD+
MAX3454E Series 3 to 5.5 V ±15 kV ESD-Protected USB Transceiver - TSSOP-14
MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS
MicrochipMIC2550AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip Technology MIC2550AYTS
Analog DevicesMAX3456EEUD+
USB Transceiver 1TR 12Mbps 14-Pin TSSOP

Descriptions

Descriptions of Analog Devices MAX3453EEUD provided by its distributors.

USB Transceiver 1TR 12Mbps 14-Pin TSSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO14
12Mbps Transceiver - USB ICs ROHS
IC TRANSCEIVER HALF 1/1 14TSSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated