Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3456EEUD+

USB Transceiver 1TR 12Mbps 14-Pin TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3456EEUD+.

Augswan

Datasheet19 pages20 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX3456EEUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS
Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
MicrochipMIC2550AYTS
MIC2550A Series 5.25 V 1.5 / 12 Mbps Universal Serial Bus Transceiver - TSSOP-14
Analog DevicesMAX3451EEUD+
USB Transceiver 1TR 12Mbps 14-Pin TSSOP / IC TXRX USB 12MBPS 14TSSOP
Analog DevicesMAX3450EEUD
USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TSSOP
Analog DevicesMAX3346EEUD+
EAR99 MAX3346 Tube USB 2.0 interface driver 200mV 8mA 140.30179mg 20ns

Descriptions

Descriptions of Analog Devices MAX3456EEUD+ provided by its distributors.

USB Transceiver 1TR 12Mbps 14-Pin TSSOP
±15kV ESD-Protected USB Transceivers
Ciiva
IC TRANSCEIVER HALF 1/1 14TSSOP
LINE TRANSCEIVER; JESD-609 Code: e3; Peak Reflow Temperature (C): 260; Terminal Finish: MATTE TIN; Maximum Time At Peak Reflow Temperature (s): 30; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated