Analog Devices MAX3450EETE+T

USB Transceiver 1TR 12Mbps 16-Pin TQFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3450EETE+T.

IHS

Datasheet14 pages17 years ago

CAD Models

Download Analog Devices MAX3450EETE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.06
Stock
18,425
326,687
326,687
Authorized Distributors
0
6
6
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
16
16
16
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
-
-
-
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
1.65 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-07
LTD Date2020-09-05

Descriptions

Descriptions of Analog Devices MAX3450EETE+T provided by its distributors.

USB Transceiver 1TR 12Mbps 16-Pin TQFN EP T/R
Line Transceiver, 1 Func, 1 Driver, 3 Rcvr, BICMOS, QCC16
IC TRANSCEIVER HALF 1/1 16TQFN
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3450EETE-T