Analog Devices MAX3442EESA

±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3442EESA.

IHS

Datasheet19 pages11 years ago

Alternate Parts

Price @ 1000
$ 6.337
$ 6.337
Stock
108,386
436,131
436,131
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-05-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-09-04
LTD Date2015-09-04

Descriptions

Descriptions of Analog Devices MAX3442EESA provided by its distributors.

±15kV ESD-Protected, ±60V Fault-Protected, 10Mbps, Fail-Safe RS-485/J1708 Transceivers
Single Transmitter/Receiver RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated